Christmas Opening Hours and Delivery Dates here
CML 19050251 LED Indicator Lamp Green 12V DC 8mm

Image Representative of Range

CML 19050251 LED Indicator Lamp Green 12V DC 8mm

Order Code:

59-6697

Brand: CML MPN: 19050251
Qty Unit Price (Ex VAT)
100+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 19/02/2026

A 12V DC green LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Voltage 12V
Current 20mA
Brightness (mcd) 32mcd
Bezel Prominent
Colour Green
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot