CML 19050352 M8 LED Indicator Yellow Recessed Satin Chrome Bezel 24VDC

Order Code:

43-1683

Brand: CML MPN: 19050352

Discontinued


A high quality M8 size LED indicator that is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Recessed satin chrome bezel
  • Yellow LED
  • With internal resistor
  • Voltage 24V DC
  • Current 20mA
  • Intensity 32mcd
Bezel Recessed
Colour Yellow
Current 20mA
Intensity 32mcd
Size 8mm
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot