Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
CML 19060353 Flashing LED Indicator Lamp Red 24V DC 8mm
Image Representative of Range

CML 19060353 Flashing LED Indicator Lamp Red 24V DC 8mm

Standard range
Order Code:  

59-6781

  Copy to clipboard
Brand: CML  Copy to clipboard MPN: 19060353 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.10
10+ £3.64
25+ £3.39
50+ £3.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
37 available to back orderBack-order availability date - 12/11/2024

A 24V DC flashing red LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Red
Current 38 to 56mA
Intensity 80mcd
Size 8mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot