CML 19070003 Flashing LED Indicator Lamp Red 12V DC 8mm

Image Representative of Range

CML 19070003 Flashing LED Indicator Lamp Red 12V DC 8mm

Standard range
Order Code:

59-6709

Brand: CML MPN: 19070003 EAN-13: 2050001906458
Qty Unit Price (Ex VAT)
1+ £1.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in Stock, despatched in 4 days

A 12V DC flashing red LED indicator lamp with 8mm housing and a recessed satin chrome bezel.


  • Voltage range 3.5 to 13V DC
  • IP40 Rating
Bezel Recessed
Colour Red
Current 38 to 56mA
Intensity 80mcd
Size 8mm
View Angle N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot