Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.15 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An indicator, containing a 10mm LED, that features tri-colour operation. Using a common cathode it is possible to select either red, green or a combination of both to produce yellow.
Bezel | Satin |
---|---|
Colour | Green, red, yellow |
Current | 20, 20, 40mA |
Intensity | 70mcd |
Size | 10mm |
View Angle | N/A |
Voltage | 24V |
To use this facility please Sign In.
Sign In