CML 19500230 M8 LED Indicator Red Recessed Satin Chrome Bezel 230VAC

Standard range
Order Code:

43-1700

Brand: CML MPN: 19500230
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £6.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 30/01/2025

A high quality M8 size LED indicator designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Recessed satin chrome bezel
  • Red LED indicator
  • With protection tube
  • Voltage 230V AC
  • Current 3mA
  • Intensity 22mcd
Bezel Recessed
Colour Red
Current 3mA
Intensity 22mcd
Size 8mm
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot