CML 19TR0A24 LED Indicator Lamp 8mm Tri-Colour Red, Green, Yellow 24V DC

Image Representative of Range

CML 19TR0A24 LED Indicator Lamp 8mm Tri-Colour Red, Green, Yellow 24V DC

Standard range
Order Code:

59-6695

Brand: CML MPN: 19TR0A24 EAN-13: 2050001906373
Qty Unit Price (Ex VAT)
1+ £2.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
106 in Stock, despatched in 4 days

A 24V DC LED indicator lamp with a 8mm housing and tri-colour operation, producing red, green and when lit together, yellow.


  • Fitted with resistor
  • Prominent satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Green, red, yellow
Current 15, 15, 30mA
Intensity 8, 15, 23mcd
Size 8mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot