Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.573 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This T1¾, 12V filament lamp from CML has a midget flange SX6 base, suitable for use where a push-fit incandescent bulb is required. This incandescent light has a rating of 100mA and a bulb size of 5mm meaning this T1¾ filament lamp is suitable for a wide range of indication and decorative uses.
To find out more about our range of CML indicators, lamps and LEDs, please visit our CML brand page.
Base | SX6 |
---|---|
Colour | Incandescent |
Dimensions | 7.4 x 16mm |
Operating Voltage | 12V |
To use this facility please Sign In.
Sign In