Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This stunningly bright lockable noticeboard from the Colourplus range from Metroplan has a Tamperproof aluminium frame and is available with a selection of 6 vibrant coloured fabrics. These top-quality noticeboards are made to the highest specification with 2 matching locks per door as well as full-length glazing bars and hinges. Designed for use both with pins and Velcro® fixings, these eye-catching boards are suitable for use in any classroom, office or workplace.
Frame | Aluminium |
---|---|
Height | 900mm |
Type | Colourplus |
Width | 600mm |