Combination Spanner 3/16in AF

<p>Stahlwille Series 13A Combination Spanners. AF Imperial, with 15&deg; offset ring end. Drop-forged from high-grade chrome alloy steel and chrome plated.</p> <p>The spanners are optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and gently quenched in oil. They are extremely strong yet lightweight due to Stahlwille's 'double-T profile'. Stahlwille's unique plating method prevents the problem of chrome flaking.</p> <p>The spanner's ring ends are equipped with an Anti-Slip Drive profile to permit high transmission of forces to the flats of the nuts and bolts without damaging them.</p> <p>Made in Germany.</p><p>Stahlwille Combination Spanner.</p> <p>Size: 3/16 AF.<br />Length: 95mm.</p>

Trustpilot