Commercial Embedded Device Serv 0-70

Order Code:

19-7007

Brand: Lantronix MPN: XP1001001-04R

Discontinued


The Xport is the most compact, integrated solution available to Web-enable any device with a serial interface.


  • Minimal engineering effort required to web-enable virtually any electronic device
  • Remote command and control of edge devices
  • Real-time edge device status via email alerts
  • 256-bit AES encryption for secure communications
  • Everything you need in a single RJ45 package
  • EMC/EMI-compliant
Type Embedded Device Server
Connections RJ45
Height 13.5mm
Length 33.9mm
Number of Ports 1
Power Supply 3.3V DC
Protocol TCP / IP, UDP / IP, ARP, ICMP, SNMP, TFTP, Telnet, DHCP, BOOTP, HTTP and AutoIP
Transfer Rate 921.6kbps
Weight 9.6g
Width 16.25mm

Reviews


Be the first to submit a review

Trustpilot