Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

QTX 160.120UK Lamp With Built In Black Light Projector - Black

Order Code:  

35-6307

  Copy to clipboard
Brand: QTX  Copy to clipboard MPN: 160.120UK Copy to clipboard EAN-13: 5015972028940
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 3 weeks
10 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This compact lamp with a 135mm UV neon tube allows easy checking of stamps and valuable documents.


  • Built in torch
  • Incorporates foldaway stand
  • On/Off switch
  • Supplied with hand strap
  • Power supply 6V (4x AA)
  • Dimensions 55 x 23 x 160mm
Colour Black
Size 160 x 55 x 30mm
Type Compact lamp with UV tube
Voltage Rating 6V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 January 2019 Question by: Rapid Customer | Product code: 35-6307
Q. what wavelength is this please?
A. Hi Linda, thank you for your question. The data sheet states the peak is 365nm with a range of 300nm - 400nm.

Reviews


Be the first to submit a review