ComPro Multifunction LED Beacon, CO BL 90 Series

Compro Brand: Compro
<P>A range <STRONG>ComPro Multifunction LED Beacons</STRONG> from the <STRONG>CO BL Series</STRONG>. The <STRONG>LED beacons</STRONG> are supplied in <STRONG>size BL90</STRONG>, and are available in three lens colours (red, amber or green).</P><P>Applications: Industry, Security, Railways and Marine Navigation.</P>
  • 15 Flashlight functions selectable by DIP switch
  • Permanent light, Flashlight, double flash, round left, round right, up light, down light up and down light, demo, fast and normal for all flash functions
  • Highly shock-resistant case made of Polycarbonate (PC)
  • Simple mounting
  • Lens: Polycarbonate (PC)
  • Power supply: 12 to 24VDC
  • Current consumption: 320mA
  • Power consumption: 3W
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Flexible capabilities
  • Advanced LED-technology
  • High performance
  • Extremely powerful LEDs
  • Warranty: 3 years
  • Available with Red, Amber or Green Lens
Description Image Product Buy Qty Pricing (Ex VAT) Colours Type Current Sound Output Voltage
Compro CO/BL/90/R/024/15F Multifunction LED Beacon Red 3W
Compro CO/BL/90/R/024/15F Multifunction LED Beacon Red 3W
Standard range
Order code: 64-2545
MPN: CO/BL/90/R/024/15F

3 in Stock, despatched in 4 days
1+ £129.34
Red Beacon 320mA N/A 24V
Compro CO/BL/90/A/024/15F Multifunction LED Beacon Amber 3W
Compro CO/BL/90/A/024/15F Multifunction LED Beacon Amber 3W
Standard range
Order code: 64-2546
MPN: CO/BL/90/A/024/15F

5 in Stock, despatched in 4 days
1+ £131.93
Amber Beacon 320mA N/A 24V

Mftrs. Part No:CO BL 90 15F CO BL 90 15F CO BL 90 15F
Order code:64-254564-254664-2547
Operating Voltage: 12–24V AC / DC 12–24V AC / DC 12–24V AC / DC
Current consumption: 320mA 320mA320mA
IP rating: IP65 IP65 IP65
Lens colour: RedAmber, Green
Construction: Lens PC / Base MPPO Lens PC / Base MPPO Lens PC / Base MPPO
Numbers of LEDs:8x6/ 8x8 LEDs Piranha 8x6/ 8x8 LEDs Piranha 8x6/ 8x8 LEDs Piranha
Power consumption: 3W 3W 3W


Trustpilot