ComPro ROSHINI Low Profile Sounder

Compro Brand: Compro
<P>A range of <STRONG>ComPro Roshni Low Profile</STRONG> (<STRONG>RoLP</STRONG>) <STRONG>Fire Alarms</STRONG>. These Roshni alarms are the markets leading conventional alarm sounder, although they can be utilised in much wider applications such as security, general signalling and process alarms. </P><P>The wide operating voltage and range of tones available to the user make these flexible sounders supremely adaptable in even their most basic form.</P>
  • High sound output
  • Low current consumption
  • 32 tones (User selectable)
  • Automatic synchronisation
  • Volume control
  • Second tone for two stage alarms
  • Lockable base
  • Suitable for outdoor use
  • MED certification
  • Available with Red or White body colour
Description Image Product Buy Qty Pricing (Ex VAT) Colours Type Current Sound Output Voltage
ComPro ROLP/R/D ROSHINI Low Profile Sounder Red
ComPro ROLP/R/D ROSHINI Low Profile Sounder Red
Standard range
Order code: 64-2574
MPN: ROLP/R/D

59 in Stock, despatched in 4 days
1+ £42.84
Red Siren 35mA 120dB 28V
ComPro ROLP/W/D ROSHINI Low Profile Sounder White
ComPro ROLP/W/D ROSHINI Low Profile Sounder White
Standard range
Order code: 64-2575
MPN: ROLP/W/D

24 in Stock, despatched in 4 days
1+ £42.95
White Siren 35mA 120dB 28V
Mftrs. Part No:ROLP/R/DROLP/W/D
Order code:64-257464-2575
Current:35mA (Typical tone 3)35mA (Typical tone 3)
Voltage:9-28V DC9-28V DC
Sound Output:120dB(A) (Typical tone 3)120dB(A) (Typical tone 3)
Tones:3232
Volume Control:10dB Attenuation10dB Attenuation
Monitoring:Reverse PolarityReverse Polarity
Temperature:-25°Cto +70°C-25°Cto +70°C
Protection:Shallow Base - IP54Shallow Base - IP54
Construction:ABSABS
Weight:Shallow Base 0.24kgShallow Base 0.24kg
Deep and U Base 0.25kgDeep and U Base 0.25kg
Colours:RedWhite


Trustpilot