ComPro Solista Maxi Strobe Light, SOL/M/x/D/RF Series

Compro Brand: Compro
<P>A range of <STRONG>ComPro Solista Maxi Strobe Lights</STRONG> with a very low power consumption due to LED technology. These <STRONG>Solista strobes</STRONG> can be adjusted in 3 selectable steps of light intensity as well as single or a double flash. The Solista has a protection class IP65.</P>
  • 3 selectable steps of light intensity
  • Wide operating voltage range
  • Automatic synchronisation
  • High efficiency
  • Continuous light, flash light, double flash
  • Long lifetime
  • High steadiness
  • Screwable base
  • Available with White or Red body colour
Description Image Product Buy Qty Pricing (Ex VAT) Type Colours Current Sound Output Voltage
ComPro SOL/M/W/D/RF SOLISTA MAXI Sounder and Beacon White
ComPro SOL/M/W/D/RF SOLISTA MAXI Sounder and Beacon White
Standard range
Order code: 64-2555
MPN: SOL/M/W/D/RF

5 in Stock, despatched in 4 days
1+ £68.04
Beacon Amber, blue, clear, green, red 15mA N/A 60V
ComPro SOL/M/R/D/RF SOLISTA MAXI Sounder and Beacon Red
ComPro SOL/M/R/D/RF SOLISTA MAXI Sounder and Beacon Red
Extended range
Order code: 64-2556
MPN: SOL/M/R/D/RF

Available to back orderBack order, lead time 14 days
1+ £69.40
Beacon Amber, blue, clear, green, red 15mA N/A 60V

Mftrs. Part No.SOLISTA SOL/M/W/D/RFSOLISTA SOL/M/R/D/RF
Order code64-255564-2556
Current consumption3mA/ 5mA/ 15mA3mA/ 5mA/ 15mA
Construction BaseABS / Lens PCABS / Lens PC
Operating Voltage9 to 60V DC9 to 60V DC
IP ratingIP54 (Shallow Base)IP54 (Shallow Base)
IP65 (Deep Base, U-Base)IP65 (Deep Base, U-Base)
Flash rateContinuous light, flash light,
double flash
Continuous light, flash light, double flash
Operating temperature-10°C to +55°C-10°C to +55°C
Body colourWhiteRed
Flash coloursRed, amber, clear, blue,
green
Red, amber, clear, blue, green



Trustpilot