ComPro White Chiasso 100 Razor, 28V, CH/100/AV/Dx Series

<P>A range of <STRONG>ComPro Chiasso 100 Razor</STRONG> that consist of a<STRONG> Siren</STRONG> and an <STRONG>Integrated LED Flash Light</STRONG>. Due to their low power consumption and protection class IP65, the Chiasso Razor offers many flexible applications.</P>
  • High sound level
  • Low current consumption
  • Exclusive design
  • 39 tones user-selectable
  • Automatic synchronisation
  • Second tone for 2-stage alarms
  • Volume control
  • Flexible capabilities
  • LED technology
  • Sounder and beacon controlled separately
  • Available in White or Red
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Colours Current Sound Output Voltage
Compro CH/100/AV/DW CHIASSO RAZOR Sounder and Beacon White
Compro CH/100/AV/DW CHIASSO RAZOR Sounder and Beacon White
Extended range
CH/100/AV/DW
1+ £77.33

Available to back orderBack order, lead time 4 weeks
Beacon / siren Amber, blue, green, red 35mA 100dB 28V
Compro CH/100/AV/DR CHIASSO RAZOR Sounder and Beacon Red
Compro CH/100/AV/DR CHIASSO RAZOR Sounder and Beacon Red
Extended range
CH/100/AV/DR
1+ £76.53

Available to back orderBack order, lead time 14 days
Beacon / siren Amber, blue, green, red 35mA 100dB 28V

Mftrs. Part No.Chiasso 100 RazorChiasso 100 Razor
Order code64-255164-2552
Operating Voltage:9 to 28V DC9 to 28V DC
Current consumption:9 to 35mA / 4 to 6mA9 to 35mA / 4 to 6mA
Power:67 to 100dB(A)/ 98dB(A) @ DIN-Tone67 to 100dB(A)/ 98dB(A) @ DIN-Tone
Alarm tones:3939
IP rating:IP54 (Shallow/ IP65 (Deep Base)IP54 (Shallow/ IP65 (Deep Base)
Operating temperature:-20°C to +70°C-20°C to +70°C
Body colour:WhiteRed
Lens colour:Red, Amber, Green, BlueRed, Amber, Green, Blue
Construction:ABS FRABS FR
Construction lens:PCPC


Trustpilot