Comus Micro Proximity Reed Switch

<p>This micro proximity reed switch has been designed to be as inconspicuous as possible. With a body of only 17mm and 4mm wide it will fit onto a flat surface with either the two locating holes or the supplied high strength adhesive strip.</p>
  • Operating distance of 10mm
  • Usually used to close circuits
  • Can be operated by a magnet or coil
  • Powered by a low voltage circuit
  • Low contact resistance
  • Life exceeding 20 million operations
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Material Operating Voltage (DC) Connection Contact Configuration Operating Temperature Output Protection Type Sensor Type Size Switching Frequency
Comus MICSW Micro Proximity Switch
Comus MICSW Micro Proximity Switch
Standard range
MICSW
1+ £3.55
25+ £3.17
100+ £2.80

14 in stock, despatched same dayAdditional quantity lead time 14 days
Plastic N/A Cable NO -25 to +70°C N/A UL Proximity N/A N/A
Comus MICMAG Magnet - Micro Prox Switch
Comus MICMAG Magnet - Micro Prox Switch
Extended range
MICMAG
1+ £0.227

8 in stock, despatched same dayContact us for additional stock
Rectangular Magnet N/A 100V Cable NO -25 to +70°C N/A UL Proximity N/A N/A
ContactsNormally open
Switching voltage24V AC/DC max.
Switching current0.1A max.
Switching capacity1W max.
Contact resistance0.15Ω
Switching distance10mm with specified magnet
Operating temperature–25°C to +70°C
Storage temperature–40°C to +75°C
Case materialWhite plastic
CableTwin core insulated
ApprovalsUL


Trustpilot