Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus Proximity Reed Switches ABS Cased

<p>Compact proximity reed switches housed in ABS epoxy resin enclosures. Suitable applications include position and limit sensing, linear actuators, security system switches, door switches.</p>
  • Available with either normal open or normal closed contacts when magnet is not present
Order code78-100678-100878-1009
ContactNONCMagnet
Switching voltage240V AC100V AC
Switching current0.5A0.5A
Switching capacity10VA5VA
Operating temperature–20°C to +70°C–20°C to +70°C–20°C to +70°C
Case materialABSABSABS
Lead length300mm300mm