Christmas Opening Hours and Delivery Dates here

Conec 131J20029X Coaxial Plug 50 Ohm for 174U, 188AU, 316U Cables

Order Code:

49-5704

Brand: Conec MPN: 131J20029X EAN-13: 2050000455254
Qty Was Unit Price (Ex VAT)
1+ £6.43 £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 14/01/2026

This Straight Coaxial Plug 50 Ohm from Conec is a combination D-Sub connector for 174U, 188AU, 316U cables. Featuring an inner conductor solder termination and outer conductor crimp or solder termination, plus gold on nickel casing with gold plated contacts.


  • Coaxial contact pin
  • 50Ω impedance
  • 500 mating cycles
  • 1.3 μm Au mating side inner conductor
  • 0.8 μm Au outer conductor
  • Manufacturer's part 131J20029X

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 1, 2016 | Question by: Rapid Customer | Product code: 49-5704
Q. I am looking to buy some of these DIN41652 type connectors. Can you tell me please if the PLUG 49-5704 is the exact matching partner to the Socket 49-5706 ? I need to make some extenders and the plugs have to mate exactly with the sockets. These series of D sub connectors are very difficult to decode and specify ! Thanks.
A. Hi Pat, thank you for your question. These 2 parts are compatible with each other.

Reviews

Be the first to submit a review

Trustpilot