Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Conec2 CLB45-HO-2 Phono Cut Out 45 x 22.5mm Blank

Order Code:  

20-1867

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45-HO-2 Copy to clipboard
 Report an error

Discontinued

Phono cut out 45 x 22.5mm blank.
  • Conec2 blank filler snap-in module with phono cut-out hole
  • Simply snaps into place in Conec2 (45mm) faceplates and riser pods
  • Manufactured in high quality ABS plastic
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 5g
  • Manufacturer's part CLB45-HO-2

Reviews


Be the first to submit a review