Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Connectix 003-3B5-100-01B 10m Grey Cat6 Utp Moulded Lead

Standard range
Order Code:  

19-5294

 
Brand: Connectix MPN: 003-3B5-100-01B
Qty Unit Price (Ex VAT)
1+ £8.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2024

This Connectix Category 6 Lead has been designed to exceed the performance requirements of the TIA/EIA Category 6 patch lead specification.


  • Supplied in lengths of 10.0m of grey CAT6 UTP
  • Category 6A
  • Uses fully shielded cable
Colour Grey
Length 10m
Type Cat6 UTP moulded lead

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot