Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Connectix 003-3B5-200-03B 20m Blue Cat6 Utp Moulded Lead

Standard range
Order Code:  

19-5311

 
Brand: Connectix MPN: 003-3B5-200-03B
Qty Unit Price (Ex VAT)
1+ £40.67

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2024

This Connectix Category 6 Lead has been designed to exceed the performance requirements of the TIA/EIA Category 6 patch lead specification.


  • Supplied in lengths of 20.0m of blue CAT6 UTP
  • Category 6A
  • Uses fully shielded cable
Colour Blue
Length 20m
Type Cat6 UTP moulded lead

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot