Conrad 541665 - 62 Cable Tie Set Natural (Pack 200)

Order Code:

57-4583

Brand: Conrad MPN: 541665 - 62 EAN-13: 4016138391657

Discontinued


This set of Conrad Cable Ties is ideal for use in the home or garden. The set contains 200 items of the most common used sizes. The cable ties have a non release ratchet lock action for a permanent non slip hold.

The set contains the following:

100 pieces 100 x 2.5mm
50 pieces 150 x 2.5mm
25 pieces 200 x 3.6mm
25 pieces 200 x 4.8mm


  • 4 Different sizes
  • Non release ratchet lock action for a permanent hold
  • Material: Polyamide 6.6
  • Colour: Natural (Transparent)
  • Supplied in sets of 200 items

Reviews


Be the first to submit a review

Trustpilot