Conrad 93014c484 Double Tier Cable Dispenser

Order Code:

64-3681

Brand: Conrad MPN: 93014c484 EAN-13: 4016138746280

Discontinued


The Conrad 93014c484 is a Midi Tier Cable Dispenser that has been manufactured from Iron. This double tier dispenser is used for storing and dispensing reels of wire or cable. The cable reels are held on a steel axel 200mm in length with a diameter of 14mm. There are 20 holes along the side of the dispenser for the implementation of the individual cables.

The dispensers have been designed for wall, table or bench mounting, and finished in grey.


  • For strands and single cores
  • For bench, table or wall mounting
  • Perfect for cable/ wire or coil dispensing
  • Extra heavy design so cable/ wire/ coil can be pulled smoothly
  • Stainless steel reel attractive and durable
  • Rubber feet at bottom help protect table/ desk surface from scuffing
  • Wall mounting
  • Dimensions: 200(L) x 130(D) x 120(H)mm
  • Colour: Grey
  • Supplied in Midi (double tier)
  • Manufacturer's part: Conrad 93014c484

Reviews


Be the first to submit a review

Trustpilot