Conrad Energy 206442 NiMH Battery 2/3 AA Single Cell 1.2V 700mAh Solder Lugs

Order Code:

54-6460

Brand: Conrad Energy MPN: 206442 EAN-13: 4016138521672
  • Country of Origin:

Discontinued


This NiMH battery 2/3 AA Single Cell 1.2V from Conrad Energy has a rechargeable battery capacity of 700mAh and is equipped with solder lugs.


  • Battery size: 2/3 AA
  • Length: 28mm
  • Ø: 14.2mm
  • Voltage: 1.2V
  • Weight: 13.5g
  • Manufacturer's part 206442

Reviews


Be the first to submit a review

Trustpilot