Conrad Energy 206650 NiMH Battery AA 1.2V 2300mAh (Pack of 4)

Order Code:

54-6467

Brand: Conrad Energy MPN: 206650 EAN-13: 4016138509434
  • Country of Origin:

Discontinued


This pack of 4 NiMH batteries AA 1.2V from Conrad Energy has a rechargeable battery capacity of 2300mAh.


  • Battery size: AA
  • Length: 50mm
  • Ø: 14mm
  • Voltage: 1.2V
  • Weight: 38g
  • Pack of 4
  • Manufacturer's part 206650
Battery Size AA
Capacity 2300mAh
Chemistry Nickel hydride
Height 50mm
Length 14mm
Nominal Voltage 1.2V
Output Current 2.3A
Type Rechargeable battery
Weight 38g

Reviews


Be the first to submit a review

Trustpilot