Conrad Energy 206671 NiMH AA Drive Battery Pack 9.6V 2300mAh

Order Code:

54-7395

Brand: Conrad Energy MPN: 206671 EAN-13: 4016138509304
  • Country of Origin:

Discontinued


This NiMH AA drive battery pack 9.6V from Conrad Energy has a rechargeable battery capacity of 2300mAh and has been manufactured to a high standard with gold-plated contacts and silicone cable.


  • Selected cells
  • Battery size: AA
  • Connector system: Tamiya plug
  • Length: 105mm
  • Width: 58mm
  • Weight: 305g
  • Number of cells: 8
  • Voltage: 9.6V
  • Manufacturer's part 206671

Questions


*Question functionality currently disabled


Monday, December 7, 2015 Question by: Rapid Customer | Product code: 54-7395
Q. I have two questions. 1. Do you do a charger for this battery pack that can just plug into the connector. 2. to you also do the cable assemble which has the charger connector to flying leads. Thanks
A. Hi David, thank you for your question. We recommend this charger.

Reviews


Be the first to submit a review

Trustpilot