Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
An essential in the kitchen drawer of every household, are these excellent value alkaline AA batteries from Conrad Energy. The batteries offer the quality and endurance you would expect from premium brands at an unbeatable price. And the LGA testing authority in Germany agree, giving these batteries their stamp of approval for quality.
AA batteries are the most commonly used battery in the World, so keeping a few spare around the house is always a good idea.
Battery Size | AA |
---|---|
Capacity | 2600mAh |
Chemistry | Alkaline |
Depth | 14mm |
Height | 50mm |
Nominal Voltage | 1.5V |
Weight | 24g |
Width | 14mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.