Conrad Energy AAA Rechargeable Battery x4 NiMH 900 mAh 1.2V

Order Code:

51-1968

Brand: Conrad Energy EAN-13: 4016138343359

Discontinued


A pack of 4 rechargeable high capacity AAA batteries. They are supplied with a capacity of 900mAh. They are great for everyday items including MP3 player, digital cameras, cordless phones etc and offer great value for money.

You can recharge your Conrad AAA batteries about 1000 times. This helps protect the environment and saves you money.


  • Rechargeable battery capacity: 900mAh
  • Technology: NiMH
  • Dimensions: (Ø x H) 10.5mm x 44.5mm
  • Voltage: 1.2V
  • Size: AAA
  • Quick charge capability
  • Low self discharge
  • Supplied in packs of 4
Battery Size AAA
Capacity 900mAh
Chemistry Nickel hydride
Height 44.5mm
Length 10.5mm
Nominal Voltage 1.2V
Output Current N/A
Type Rechargeable battery
Weight 13g

Reviews


Be the first to submit a review

Trustpilot