Conrad Energy Rechargeable D Battery x2 NiMH 8000mAh 1.2V

Order Code:

51-1751

Brand: Conrad Energy EAN-13: 4016138493504

Discontinued


These Conrad Endurance energy batteries are rechargeable and arrive pre-charged and ready to use. Additionally they hold their charge for longer than traditional NiMH rechargeable batteries and can be recharged up to 1,000 times.

NiMH (Nickel Metal Hydride) type batteries are favoured by demanding users as they are memory free and offer superb performance over traditional Ni-Cad rechargeable and also single use Alkaline types. These Conrad batteries are compatible with all good quality chargers and equipment types too.

These 8000mAh D Cell size batteries are powerful as well. With a large capacity and an extremely high current performance ensure long battery times. The batteries are all Conrad branded, and great for when you want performance and reliability with the Conrad reputation.


  • Type: LH800-DH61LF
  • 8000mAh
  • Fast charging
  • Minimal Self discharge
  • Nominal voltage: 1.2V

Reviews


Be the first to submit a review

Trustpilot