Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Conrad Energy SC 3000MAH 7.2V NiMH Sub-C Racing Pack 7.2V

Order Code:  

54-7218

 
Brand: Conrad Energy MPN: SC 3000MAH 7.2V EAN-13: 4016138700190
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


This NiMH sub-C racing pack 7.2V 3000mAh from Conrad Energy has a rechargeable battery capacity of 3000mAh.


  • Battery size: Sub-C
  • Connector system: T socket
  • Length: 133mm
  • Width: 45 mm
  • High current loading
  • Stick version
  • Number of cells: 6
  • Voltage: 7.2V
  • Weight: 397g
  • Manufacturer's part SC 3000MAH 7.2V
Battery Size Sub-C
Capacity 3000mAh
Chemistry Nickel hydride
Height 45mm
Length 133mm
Nominal Voltage 7.2V
Output Current N/A
Type Rechargeable battery pack
Weight 397g

Reviews


Be the first to submit a review

Trustpilot