Conrad Energy SC 5000*6 NiMH Racing Pack 7.2V 5000mAh

Order Code:

50-6084

Brand: Conrad Energy MPN: SC 5000*6 EAN-13: 4016138642223
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


A Conrad Energy 7.2V NiMH sub-C racing pack with a capacity of 5000mAh.


  • Capacity 5000mAh
  • Voltage 7.2V
  • 6x sub-C cells
  • Pre-assembled battery pack
  • Shrink tubing with end caps
  • Silicon cable
  • Fitted with Tamiya plugs with gold pins
  • Dimensions (L x W x H): 133 x 45 x 23mm
Battery Size Sub-C
Capacity 5000mAh
Chemistry Nickel hydride
Height 23mm
Length 133mm
Nominal voltage 7.2V
Output Current N/A
Type Racing pack
Weight 432g

Reviews


Be the first to submit a review

Trustpilot