Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Conrad Professional Speaker Cable 2 x 1.65 mm 15AWG Blue, Black 30m Reel

Order Code:  

51-6842

  Copy to clipboard
Brand: Conrad  Copy to clipboard
 Report an error

Discontinued

A high-quality speaker cable with 2x 3.0mm². The cable is supplied in blue/black.


  • External diameter: 6.5mm
  • Insulation: PVC
  • Supplied on reels of 30m
  • AWG size 15
  • Cross-section 2 x 1.65mm²
  • External diameter 6.5mm
  • Flexibility Highly-flexible
  • Halogen free No
  • Insulation (material) PVC
  • Packed Yes
  • RoHS compliant yes
  • Shielded No
  • Sold per metre No
  • Type MARCATO-116G
Colour Black / blue
Conductor Size 15AWG
Length 30m

Reviews


Be the first to submit a review

Trustpilot