Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Conrad PVC Insulation Tape Green & Yellow 19mm x 25m

Order Code:  

51-7217

 
Brand: Conrad EAN-13: 4016138712360
  • Country of Origin: China

Discontinued


High performance Green / Yellow PVC electrical insulating tape.


  • Green / Yellow
  • Width 19mm
  • 25m reel
Type Insulating tape
Colour/Pattern Green/yellow
Length 25000mm
Width 19mm

Reviews


Be the first to submit a review

Trustpilot