Conrad YH-57X65 Mini Solar Cells Nominal Voltage 5.0V Nominal Cur 81mA

Order Code:

49-4033

Brand: Conrad MPN: YH-57X65 EAN-13: 4016138498042

Discontinued


This mini solar cell polycrystalline 5.0V 81mA from Conrad is ideally suited for experiments, as well as providing a power supply, independent of the mains for small consumers or for charging batteries.

To reach the desired voltage and current, the module can be switched individually in parallel or in a series, simply via the corresponding soldering pads available on the back side.


  • Ideal for experiments or power supply without mains
  • Length: 65mm
  • Width: 57mm
  • Nominal current: 81mA
  • Nominal voltage: 5.0V
  • Manufacturer's part YH-57X65
Type Solar cell
Output Current 81mA
Output Voltage 5V

Reviews


Be the first to submit a review

Trustpilot