Contrinex Inductive Sensors Cable Interface

<p>These high-quality inductive proximity switches from Contrinex feature very long switching distances and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.</p>
  • Cable termination
  • Small self-contained inductive sensors
  • Very rugged and reliable
Description Image Product MPN Pricing (Ex VAT) Buy Qty Connection Size Contact Configuration Material Operating Temperature Operating Voltage (DC) Output Protection Type Sensor Type Switching Frequency
Contrinex DW-AD-503-M18 Inductive Sensor, 320 020 717
Contrinex DW-AD-503-M18 Inductive Sensor, 320 020 717
Standard range
330-020-262
1+ £51.92

12 available to back orderBack-order availability date - 12/02/2025
PVC cable, 2m M18 NO N/A -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AD-603-M12 Inductive Sensor, 220 220 103
Contrinex DW-AD-603-M12 Inductive Sensor, 220 220 103
Standard range
320 820 003
1+ £31.96

14 available to back orderBack-order availability date - 12/02/2025
PVC cable, 2m M12 NO N/A -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AD-603-M18 Inductive Sensor, 220 220 203
Contrinex DW-AD-603-M18 Inductive Sensor, 220 220 203
Standard range
220 220 203
1+ £35.55

8 available to back orderBack-order availability date - 12/02/2025
PVC cable, 2m M18 NO N/A -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AD-623-03 Inductive Sensor, 220 320 003
Contrinex DW-AD-623-03 Inductive Sensor, 220 320 003
Standard range
220 320 003
1+ £68.64

20 available to back orderBack-order availability date - 12/02/2025
PUR cable, 2m Ø 3mm NO N/A -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AD-623-M4 Inductive Sensor, 220 320 013
Contrinex DW-AD-623-M4 Inductive Sensor, 220 320 013
Standard range
220 320 013
1+ £85.38

4 available to back orderBack-order availability date - 12/02/2025
PUR cable, 2m M4 NO N/A -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AD-623-M18 Inductive Sensor, 220 220 263
Contrinex DW-AD-623-M18 Inductive Sensor, 220 220 263
Standard range
320 820 123
1+ £39.84

47 available to back orderBack-order availability date - 12/02/2025
PVC cable, 2m M18 NO N/A -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Order code50-376050-376250-372550-3730
Series503503603603
Operating Distance (mm)3121.52
Supply voltage10 to 30V DC10 to 30V DC10 to 30V DC10 to 30V DC
Output current≤ 200mA≤ 200mA≤ 200mA≤ 200mA
PolarityPNPPNPPNPPNP
OutputNONONONO
TerminationCable 2mCable 2mCable 2mCable 2m
Ambient temperature-25°C to +70°C-25°C to +70°C-25°C to +70°C-25°C to +70°C
Dimensions (mm)M12 x 50M18 x 50M8 x 35M12 x 50

Order code50-373250-373750-373850-3751
Series603623623623
Operating Distance (mm)5118
Supply voltage10 to 30V DC10 to 30V DC10 to 30V DC10 to 30V DC
Output current< 200mA< 100mA< 100mA
PolarityPNPPNPPNPPNP
OutputNONONONO
TerminationCable 2mCable 2mCable 2mCable 2m
Ambient temperature-25°C to +70°C-25°C to +70°C-25°C to +70°C-25°C to +70°C
Dimensions (mm)M18 x 50Ø3 x 22M4 x 22M18 x 50



Trustpilot