Christmas Opening Hours and Delivery Dates here

Contrinex Metal Sensors

Contrinex Brand: Contrinex

Very long switching distance on steel (3 fold). Almost the same long switching distance (3x) on aluminium, brass, etc. too. One-piece housing (stainless steel) including active surface makes the sensor extremely rugged and very waterproof.

  • Ambient temperature -25 to +70°C
  • Operating voltage 10 to 30V DC
  • Output PNP
  • Protection: Cable IP68, plug IP67
Description Image Product Buy Pricing (Ex VAT) Connection Contact Configuration Material Operating Temperature Operating Voltage (DC) Output Protection Type Sensor Type Size Switching Frequency
Contrinex 320 020 243 metal sensor DW-AD-703-M30
Contrinex 320 020 243 metal sensor DW-AD-703-M30
Extended range
Order code: 50-3783
MPN: 320 020 243

Available to back orderBack order, lead time 7 weeks
1+ £90.50
Price per unit Ex VAT
PUR cable, 2m NO Metal -25 to +70°C 10 to 30V PNP Cable: IP68 / plug: IP67 Inductive proximity M30 Max 100Hz
Contrinex 320 020 248 metal sensor DW-AS-703-M30-002
Contrinex 320 020 248 metal sensor DW-AS-703-M30-002
Extended range
Order code: 50-3784
MPN: 320-420-248

10 available to back orderBack-order availability date - 14/01/2026
1+ £85.89
Price per unit Ex VAT
M12 connector, 4-pin NO Metal -25 to +70°C 10 to 30V PNP Cable: IP68 / plug: IP67 Inductive proximity M30 Max 100Hz
Order codeConnectionSizeSwitching distanceSwitching frequency (max)Mftrs part no.
50-3783PUR cable, 2mM3020mm100HzDW-AD-703-M30
50-3784M12 plug, 4-pinM3020mm100HzDW-AS-703-M30-002


Trustpilot