Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Controllino 100-200-00 Controllino Mega

Extended range
Order Code:  

64-2759

  Copy to clipboard
Brand: Controllino  Copy to clipboard MPN: 100-200-00 Copy to clipboard EAN-13: 4016138986846
  • Country of Origin: Austria
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £670.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back orderBack order, lead time 4 months

The Controllino 100-200-00 is a Megai PLC DIN Rail Mountable Module that will provide an intelligent solution for the compatibility dilemma. This powerful module is able to connect open-source software with powerful PLC hardware for industrial applications or for building technology. By using a source code the inputs and outputs of the control unit are controlled individually.

The Controllino Mega is the top model using the ATmega2560 microcontroller with a clock speed of 16MHz. The control unit scores high with an Ethernet interface, extensive interface equipment (2x RS232, 1x RS485, 1x I2C, SPI 1x) and a total of 45 digital and analogue outputs.

This product focuses on the open-source Arduino programming language, which has an integrated developer environment (IDE).

The Controllino is simple to use. It has a pyramid shape so that all the In/Out connections can be seen in one glance.


  • Additional product specs: ATmega2560 microcontroller
  • 16 relay outputs
  • 16 MHz clock speed
  • Ethernet connector
  • 2x RS232 interface
  • 1x RS485 interface
  • 1x SPI interface
  • 1x I2C interface
  • DIN rail mount (EN50022, 35mm)
  • Storage temperature: -20°C to +70°C
  • Colour: White/black
  • Current consumption: max. 40A
  • Digital inputs: 24
  • Digital outputs: 12
  • Operating voltage: 12V; 24V
  • Manufacturer's part: Controllino 100-200-00 Mega
Display No
No. of Analogue Inputs 16
No. of Analogue Outputs 0
No. of Digital Inputs 21
No. of Digital Outputs 24
Operating Voltage 12V DC, 24V DCV
Type Controller (PLC)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot