Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cool Seal 150-235-40 Blue16-14 AWG Pack of 40

Order Code:  

33-0366

 
Brand: Cool Seal MPN: 150-235-40 PCB Symbol, Footprint or 3D Model

Discontinued


Cool Seal blue crimp connectors, supplied in a pack of 40 butt splices.

The Cool Seal system allows for heatless and solderless connections, you need only to strip the wire, insert it into the connector and crimp to produce a durable, instantly moisture proof connection.


  • 1.5mm - 2.5mm
  • 16 to 14 AWG
Colour Blue
Wire Gauge 16 to 14AWG
Connector Length 27.5mm
Current N/A
Easy Entry No
Inside Diameter N/A
Insulation Material Nylon
Outside Diameter 5mm
Type Butt splice

Reviews


Be the first to submit a review

Trustpilot