Site: Industry
Currency: GBP    
Copydex 2863339 Latex Glue Adhesive 125ml Single

Copydex 2863339 Latex Glue Adhesive 125ml Single

Copydex
Standard range
Order Code:

87-6032

Brand: Copydex MPN: 2863339 EAN-13: 5010786165232
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 4 weeks

Copydex is a strong water based adhesive, which is solvent free and safe for crafts, fabrics, carpets and DIY. Supplied In a 125ml bottle.


  • 125ml bottle
  • Ideal glue for use on paper, card, metal, cork and fabric
  • Great for art, craft and technology projects
Type Latex
Dispensing Method Bottle
Volume 125ml

Order Code: 87-6049

MPN: 2675723

Copydex
Standard range
Price per unit Ex VAT
1+
£16.60
35 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C