Site: Industry
Currency: GBP    
Copydex 2675723 Latex Glue Adhesive 500ml Single

Copydex 2675723 Latex Glue Adhesive 500ml Single

Copydex
Standard range
Order Code:

87-6049

Brand: Copydex MPN: 2675723 EAN-13: 5010786165416
Qty Unit Price (Ex VAT)
1+ £16.60
Price per unit Ex VAT
39 in stock, despatched same dayAdditional quantity lead time 14 days

Copydex is a strong water based adhesive, which is solvent free and safe for crafts, fabrics, carpets and DIY. Supplied In a 500ml bottle.


  • 500ml bottle
  • Ideal glue for use on paper, card, metal, cork and fabric
  • Great for art, craft and technology projects
Type Latex
Dispensing Method Bottle
Volume 500ml

Order Code: 87-6032

MPN: 2863339

Copydex
Standard range
Price per unit Ex VAT
1+
£4.99
12 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C