Cordless Impact Wrench 19.2v 1/2"sq Drive Super Torque Control 400lb.ft

Order Code:

89-5262

Brand: Sealey MPN: CP3004 EAN-13: 5024209920254

Discontinued


The most powerful cordless impact wrench in the Sealey range. Six torque settings with a maximum of 542Nm(400lb.ft) - enough to remove the most stubborn wheel nut. Forward and reverse control integrated into housing for ease of use. Suitable for workshop, bodyshop and tyre shop applications. Features replaceable motor brushes and includes 19.2Volt 2Ah Ni-Cad battery pack and charger.� Compact and powerful motor.� Electric brake reduces overrun for safer operation.� 19.2Volt rechargeable battery.� 1 Hour, auto-cut-off charger with BS approved 3-pin safety plug.
  • The most powerful cordless impact wrench in the Sealey range.
  • Six torque settings with a maximum of 542Nm(400lb.ft) - enough to remove the most stubborn wheel nut.
  • Compact and powerful motor with replaceable brushes for long life.
  • Forward and reverse control integrated into housing for ease of use.
  • Electric brake reduces overrun for safer operation.
  • 19.2Volt 2Ah Ni-Cad rechargeable battery.
  • 1Hour, auto-cut-off charger with BS approved 3-pin safety plug.
  • Suitable for workshop, bodyshop and tyre shop applications.
  • Model No. CP3004

Reviews


Be the first to submit a review

Trustpilot