Cordless Lithium-ion 100mm Angle Grinder 12v

Order Code:

89-6723

Brand: Sealey MPN: CP4004 EAN-13: 5051747459946

Discontinued


Slim, compact and lightweight design. Features spindle lock for simple and quick disc changes. Easily adjustable disc guard. Soft grip handle for added comfort and control. Powered by lithium-ion battery (sold separately, order Model No. CP40BP), which maintains a high energy density level with a flat discharge curve - performing better and longer than a conventional Ni-CD/Ni-MH battery. No memory effect allows the battery to recover from a deep discharge with no tendency to reduce overall capacity. Requires 1 hour mains charger (sold separately, order Model No. CP40MC). Suitable for grinding and cutting applications in the workshop or on site.
  • Slim, compact and lightweight design.
  • Features spindle lock for simple and quick disc changes.
  • Easily adjustable disc guard.
  • Soft grip handles for added comfort and control.
  • Powered by lithium-ion battery (sold separately, order Model No. CP40BP).
  • Li-ion maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram.
  • Li-ion has a flat discharge curve - performing better for longer.
  • Li-ion has no memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity.
  • Suitable for grinding and cutting applications in the workshop or on site.
  • Model No. CP4004

Reviews


Be the first to submit a review

Trustpilot