Cordless Lithium-ion Reciprocating Saw 12v

Order Code:

89-6729

Brand: Sealey MPN: CP4002 EAN-13: 5051747459922

Discontinued


Slim, compact and lightweight design featuring a quick-release chuck for simple and fast blade changing. Safety trigger control prevents accidental operation. Responsive variable speed trigger gives higher control for intricate operations. Soft grip handles for added comfort and control. Powered by lithium-ion battery (sold separately, order Model No. CP40BP), which maintains a high energy density level with a flat discharge curve - performing better and longer than a conventional Ni-CD/Ni-MH battery. No memory effect allows the battery to recover from a deep discharge with no tendency to reduce overall capacity. Requires 1 hour mains charger (sold separately, order Model No. CP40MC). Suitable for a wide variety of bodyshop applications. Supplied with two blades, one fine and one coarse.
  • Slim, compact and lightweight design.
  • Quick-release chuck for simple and fast blade changing.
  • Responsive variable speed trigger gives higher control for intricate operations.
  • Safety trigger control prevents accidental operation.
  • Soft grip handles for added comfort and control.
  • Powered by lithium-ion battery (sold separately, order Model No. CP40BP).
  • Li-ion maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram.
  • Li-ion has a flat discharge curve - performing better for longer.
  • Li-ion has no memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity.
  • Suitable for a wide variety of bodyshop applications.
  • Supplied with two blades, one fine and one coarse.
  • Model No. CP4002

Reviews


Be the first to submit a review

Trustpilot