Rapid Cork Borer, Set of 6

Standard range
Order Code:

06-6601

Brand: Rapid MPN: CH10724/1
Qty Unit Price (Ex VAT)
1+ £32.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 6 months

This 6-piece set of cutters is for boring holes into cork stoppers and bungs to allow the insertion of glass or plastic tubes, etc.

A single cutter of the desired diameter is simply twisted round using the handles while applying pressure on to the stopper. A push rod is also included for removing the waste material from within the cutter.


  • Set of cutters for boring holes into cork stoppers
  • Allows the insertion of glass or plastic tubes, etc.
  • Simply twist round using the handles while applying pressure
  • A push rod is included for removing the waste material
  • Sizes: 4, 4.7, 5.4, 6.5, 8.3 and 9.3mm
  • Supplied as a set of 6
Type Cork borer set
Bottom diameter N/A
Top diameter N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, July 23, 2014 Question by: Rapid Customer | Product code: 06-6601
Q. what sizes come in the set thanks john
A. Hi John. Thank you for your question. The following sizes are supplied: 4mm, 4.7mm, 5.4mm, 6.5mm, 8.3mm and 9.3mm.

Reviews


Be the first to submit a review

Trustpilot