Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cotek DN 60-12 DIN Rail Power Supply 12VDC 5A 60W 1-Phase

Order Code:  

59-1925

 
Brand: Cotek MPN: DN 60-12 EAN-13: 4016138623246 PCB Symbol, Footprint or 3D Model

Discontinued


This 12V power supply from Cotek's DN-60 Series measures just 40mm wide and 90mm in height, yet offers 60W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with high efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.

Other featues include the MTBF of 944,600 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.


  • Power: 60W
  • High operation temperature up to 70°C
  • Withstands 2G vibration test
  • International use due to wide-range input
  • Universal input voltage: 100-240V AC, 124-370V DC (single phase)
  • Output voltage: 12V DC
  • Output current: 5A
  • Screw terminals
  • Weight: 300g
  • 40 x 90mm (W x H)
  • Manufacturer part DN 60-12

Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.

Dimensions (L x W x H) 99 x 40 x 90mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Current Max. 5A
Output Current Min. N/A
Output Voltage Max. 12V DC
Output Voltage Min. N/A
Power Rating 60W
Supply Voltage Range 100 to 240 / 124 to 370V
Temperature Range -20 to +70°C

Reviews


Be the first to submit a review

Trustpilot