Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CRDCGG003 Recessed Designer Case Grey With Gasket Size 3

Order Code:  

30-7496

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CRDCGG003 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
4+ £5.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This CamdenBoss 7000 series enclosure has a functional yet modern design and has a recess in both lid and base for membrane keypads or overlays. It has an IP rating of IP54 or IP65 if fitted with the supplied gasket.


  • Size 3: 110 x 85 x 35mm
  • Colour: grey
  • Gasket included: yes
  • Lid and base moulded in ABS
  • Lid fastened by 4x M3 machine screws
  • Plastic screw covers for aesthetic appearance
  • Fine texture anti-scratch finish
  • Recesses in lid and base for membrane keypads or overlays
  • Integral mounting guides in lid and base for vertical PCB mounting
  • PCB mounting pillars in lid and base
  • Surface mountable via moulded fixing points or optional wall-mounting kit
  • Meets the requirements of IP54, or IP65 if fitted with supplied gasket
  • CamdenBoss type CRDCGG003

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 35mm
Enclosure Length 110mm
Enclosure Width 85mm
External Features Recessed area
Internal Features PCB mounting
Material ABS
Finish Textured
Flame Resistance UL94-V0
IP Rating IP54 / IP65
Series 7000
Type Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review