Creative Ep-660 Earphones Black/Silver

Order Code:

60-4012

Brand: Creative MPN: 51EF0440AA001 EAN-13: 5390660175503

Discontinued


These stylish in-ear earphones feature a unique tilt-pipe acoustic chamber that reproduces a full balanced sound across the full-range of the spectrum. The in-ear design isolates ambient noise by providing an acoustic seal and the earphones have a dynamic full-range bass response optimised for listening with digial audio players, iDevices and tablets.


  • Colour black/silver
  • High performance Neodymium drivers
  • Supplied with 1 pair each small, medium and large earbuds
Type In ear
Cable Length 1.2m
Colour Black / silver
Frequency Range 6 to 23000Hz
Impedance N/A

Reviews


Be the first to submit a review

Trustpilot