CREE LED Head Torch Range

CK Tools Brand: CK Tools
A range of CK Tools high power CREE LED head torches, optimised for high-end portable lighting with adjustable head lamp.
Description Image Product Buy Qty Pricing (Ex VAT) Battery Type / Qty Luminous Intensity Type Body Material Colour Lamp Type Water Ingress
CK Tools T9613 LED Head Torch 220 lumens
CK Tools T9613 LED Head Torch 220 lumens
Standard range
Order code: 93-3701
MPN: T9613

30 in Stock, despatched in 2 days
1+ £14.82
3x AAA 220lm Headtorch Plastic Black CREE LED IPX4
CK Tools T9613USB USB Rechargeable LED Head Torch 270 lumens
CK Tools T9613USB USB Rechargeable LED Head Torch 270 lumens
Standard range
Order code: 93-3702
MPN: T9613USB

30 in Stock, despatched in 2 days
1+ £21.70
Li-ion 270lm Headtorch Plastic Black CREE LED IPX4
Part Number93-370193-3702
Manufacturers PartT9613T9613USB
Lumens220270
Power Source3 x AAA3.7V 1800mAh Li-ion
Max Range90M90M
Light Modes55


Trustpilot