Cree XPEWHTL1000000AE7 XPE LED Star 3000K 87lm at 350mA

Order Code:

55-2624

Brand: Cree MPN: XPEWHTL1000000AE7

Discontinued


XPEWHTL1000000AE7 Warm white LED,3000K max. CCT, 87.4lm luminous flux, 1000mA max. forward current, 3.9V max. forward current, 115° Viewing angle, dimensions (L x W x H) 3.45 x 3.45 x 2.0mm, lens diameter ø2.6mm.

The performance and feature set of these LED lights make them especially suitable for wide range of illuminative lighting applications, including: colour-changing displays, portable and personal lighting systems, outdoor lighting, indoor directional lighting, transportation, stage and studio, commercial and emergency-vehicle lighting.


Colour White
Dimensions (L x W x H) 3.45 x 3.45 x 2.0mm
Dominant Wavelength N/A
Forward Current 1000mA
Forward Voltage 3.9V
Luminous Intensity 87.4lm
Power N/A
Viewing Angle 115°

Reviews


Be the first to submit a review

Trustpilot